
77313-185-42LF | |
|---|---|
DigiKey Part Number | 77313-185-42LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-185-42LF |
Description | CONN HEADER VERT 42POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 42 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-185-42LF Models |
Category | Contact Length - Mating 0.413" (10.50mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.626" (15.90mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC21DFAN | Sullins Connector Solutions | 0 | S2211E-21-ND | $21.38000 | Similar |
| PBC21DFBN | Sullins Connector Solutions | 0 | S2221E-21-ND | $30.01000 | Similar |
| PBC21DFCN | Sullins Connector Solutions | 0 | S2231E-21-ND | $31.82000 | Similar |
| PBC21DFDN | Sullins Connector Solutions | 0 | S2241E-21-ND | $33.95000 | Similar |
| PBC21DFEN | Sullins Connector Solutions | 0 | S2251E-21-ND | $41.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $15.72255 | $42,450.89 |









