77311-218-03LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 8,424
Unit Price: $5.75000
Datasheet

Similar


Samtec Inc.
In Stock: 3,377
Unit Price: $0.90000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.63000
Datasheet

Similar


Samtec Inc.
In Stock: 986
Unit Price: $1.72000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.63000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.63000

Similar


Samtec Inc.
In Stock: 710
Unit Price: $2.79000
Datasheet

Similar


Samtec Inc.
In Stock: 4,237
Unit Price: $6.40000

Similar


Samtec Inc.
In Stock: 101
Unit Price: $4.02000
Datasheet

Similar


Samtec Inc.
In Stock: 99
Unit Price: $2.22000
Datasheet

Similar


Samtec Inc.
In Stock: 132
Unit Price: $2.22000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 37,330
Unit Price: $3.69000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,670
Unit Price: $4.11000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 519
Unit Price: $4.27000
Datasheet
77311-x18-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77311-218-03LF

DigiKey Part Number
77311-218-03LF-ND
Manufacturer
Manufacturer Product Number
77311-218-03LF
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.