cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76745-1CT-06LF

DigiKey Part Number
76745-1CT-06LF-ND
Manufacturer
Manufacturer Product Number
76745-1CT-06LF
Description
CONN HDR 6POS 0.1" STACK T/H
Customer Reference
Detailed Description
6 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
76745-1CT-06LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.102" (28.000mm)
Length - Post (Mating)
0.433" (11.000mm)
Length - Stack Height
0.236" (6.000mm)
Length - Tail
0.433" (11.000mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable