


76383-330LF | |
---|---|
DigiKey Part Number | 76383-330LF-ND |
Manufacturer | |
Manufacturer Product Number | 76383-330LF |
Description | CONN HEADER R/A 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 76383-330LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.197" (5.00mm) | |
Contact Length - Post | 0.154" (3.91mm) | |
Overall Contact Length | - | |
Insulation Height | 0.307" (7.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |