

76383-310LF | |
|---|---|
DigiKey Part Number | 609-1372-ND |
Manufacturer | |
Manufacturer Product Number | 76383-310LF |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 76383-310LF Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.197" (5.00mm) |
Series | Contact Length - Post 0.154" (3.91mm) |
Packaging Tube | Insulation Height 0.307" (7.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 20 | $23.94100 | $478.82 |
| 100 | $21.36690 | $2,136.69 |
| 500 | $19.07272 | $9,536.36 |
| 1,000 | $18.16286 | $18,162.86 |
| 5,000 | $16.21500 | $81,075.00 |


