76350-104-72LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 111
Unit Price: $31.00000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $60.11150

Similar


Preci-Dip
In Stock: 0
Unit Price: $177.30080

Similar


Preci-Dip
In Stock: 0
Unit Price: $43.76832

Similar


Preci-Dip
In Stock: 0
Unit Price: $37.79160

Similar


Samtec Inc.
In Stock: 0
Unit Price: $89.53000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $51.38000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $77.78000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $35.60000
Datasheet
Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm)

76350-104-72LF

DigiKey Part Number
76350-104-72LF-ND
Manufacturer
Manufacturer Product Number
76350-104-72LF
Description
CONN HEADER R/A 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.230" (5.84mm)
Part Status
Obsolete
Contact Length - Post
0.120" (3.05mm)
Connector Type
Insulation Height
0.200" (5.08mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61307221021Würth Elektronik111732-5364-ND$31.00000Similar
802-80-072-20-001101Preci-Dip01212-1499-ND$60.11150Similar
802-V3-072-20-001101Preci-Dip0802-V3-072-20-001101-ND$177.30080Similar
892-70-072-20-002101Preci-Dip0892-70-072-20-002101-ND$43.76832Similar
892-80-072-20-002101Preci-Dip0892-80-072-20-002101-ND$37.79160Similar
Obsolete
This product is no longer manufactured. View Substitutes