

76347-401LF | |
|---|---|
DigiKey Part Number | 609-76347-401LFTR-ND - Tape & Reel (TR) 609-76347-401LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76347-401LF |
Description | CONN SOCKET 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76347-401LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 22-30 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.22500 | $12.25 |
| 25 | $1.14760 | $28.69 |
| 50 | $1.09340 | $54.67 |
| 100 | $1.04170 | $104.17 |
| 250 | $0.97640 | $244.10 |
| 500 | $0.92952 | $464.76 |
| 1,000 | $0.88504 | $885.04 |
| 2,500 | $0.82958 | $2,073.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.73101 | $10,965.15 |
| 30,000 | $0.69613 | $20,883.90 |
| 45,000 | $0.67650 | $30,442.50 |
| 75,000 | $0.65257 | $48,942.75 |
| 105,000 | $0.63727 | $66,913.35 |






















