76347-312LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76347-312LF
Mezzselect Tool - Another Geek Moment

76347-312LF

DigiKey Part Number
609-3059-2-ND - Tape & Reel (TR)
609-3059-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
76347-312LF
Description
CONN SOCKET 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
76347-312LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,201
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.93000$9.30
25$0.86920$21.73
50$0.82640$41.32
100$0.78700$78.70
250$0.73792$184.48
500$0.70268$351.34
1,000$0.66901$669.01
2,500$0.62705$1,567.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.55254$8,288.10
30,000$0.52617$15,785.10
45,000$0.51133$23,009.85
75,000$0.49324$36,993.00
105,000$0.48168$50,576.40
150,000$0.46972$70,458.00
Manufacturers Standard Package