
76314-207LF | |
|---|---|
DigiKey Part Number | 76314-207LF-ND |
Manufacturer | |
Manufacturer Product Number | 76314-207LF |
Description | CONN RCPT 14POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76314-207LF Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Insulation Color Blue |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.135" (3.43mm) |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.17225 | $34,344.50 |

