Direct
Direct

75867-130 | |
|---|---|
DigiKey Part Number | 75867-130-ND |
Manufacturer | |
Manufacturer Product Number | 75867-130 |
Description | CONN HEADER R/A 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75867-130 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tube | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Insulation Height 0.362" (9.20mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75867-130LF | Amphenol CS (FCI) | 29 | 609-3077-ND | $9.62000 | Direct |
| 76342-316LF | Amphenol CS (FCI) | 1,432 | 609-5993-ND | $33.30000 | Direct |




