Similar
Similar

75869-110LF | |
|---|---|
DigiKey Part Number | 609-6205-ND |
Manufacturer | |
Manufacturer Product Number | 75869-110LF |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75869-110LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.377" (9.57mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09195105323741 | HARTING | 0 | 09195105323741-ND | $24.62925 | Similar |
| TSS-132-02-G-D | Samtec Inc. | 11 | TSS-132-02-G-D-ND | $68.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.19000 | $35.19 |
| 10 | $29.89300 | $298.93 |
| 180 | $24.37628 | $4,387.73 |
| 540 | $22.55857 | $12,181.63 |
| 1,080 | $21.48256 | $23,201.16 |















