75844-804-72LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 7,857
Unit Price: $41.65000
Datasheet

Similar


Harwin Inc.
In Stock: 476
Unit Price: $21.07000
Datasheet

Similar


Harwin Inc.
In Stock: 129
Unit Price: $18.52000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $48.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $40.91000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $61.82000
Datasheet

Similar


Samtec Inc.
In Stock: 15
Unit Price: $28.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $62.97000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $41.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $29.06000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $50.54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $64.46000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $29.55000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $67.26000
Datasheet
Mezzselect Tool - Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-804-72LF

DigiKey Part Number
75844-804-72LF-ND
Manufacturer
Manufacturer Product Number
75844-804-72LF
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.225" (5.72mm)
Contact Length - Post
0.300" (7.62mm)
Overall Contact Length
0.625" (15.88mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable