Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


75844-302-10LF | |
|---|---|
DigiKey Part Number | 75844-302-10LF-ND |
Manufacturer | |
Manufacturer Product Number | 75844-302-10LF |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75844-302-10LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0879140001 | Molex | 0 | 0879140001-ND | $2.92109 | Similar |
| 0879141026 | Molex | 1,083 | WM23648-ND | $3.20000 | Similar |
| HTSW-105-07-F-D | Samtec Inc. | 68 | HTSW-105-07-F-D-ND | $1.86000 | Similar |
| HTSW-105-07-L-D | Samtec Inc. | 1,272 | SAM9084-ND | $2.01000 | Similar |
| HTSW-105-07-S-D | Samtec Inc. | 82 | SAM9085-ND | $3.87000 | Similar |














