Similar
Parametric Equivalent
Parametric Equivalent
87021-640LF | |
|---|---|
DigiKey Part Number | 87021-640LF-ND |
Manufacturer | |
Manufacturer Product Number | 87021-640LF |
Description | CONN RCPT 80POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Color Natural |
Connector Type | Insulation Height 0.187" (4.75mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Applications General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87024-640LF | Amphenol CS (FCI) | 0 | 609-3161-ND | $55.77219 | Similar |
| 73542-640LF | Amphenol CS (FCI) | 1,702 | 73542-640LF-ND | $39.69800 | Parametric Equivalent |
| 87022-640LF | Amphenol CS (FCI) | 0 | 87022-640LF-ND | $30.56391 | Parametric Equivalent |
| 87024-640 | Amphenol CS (FCI) | 0 | 609-87024-640-ND | $45.26964 | Parametric Equivalent |




