75844-115-72 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 8,081
Unit Price: $6.49000
Datasheet

Direct


WEC
In Stock: 58
Unit Price: $64.28400
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $179.49180

Similar


Preci-Dip
In Stock: 0
Unit Price: $83.70725

Similar


Preci-Dip
In Stock: 0
Unit Price: $34.74108

Similar


Preci-Dip
In Stock: 0
Unit Price: $31.03584

Similar


Samtec Inc.
In Stock: 4
Unit Price: $221.49000
Datasheet

Similar


Samtec Inc.
In Stock: 6
Unit Price: $95.62000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-115-72

DigiKey Part Number
75844-115-72-ND
Manufacturer
Manufacturer Product Number
75844-115-72
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.335" (8.51mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.535" (13.59mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
110V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76341-304LFAmphenol CS (FCI)8,081609-5672-ND$6.49000Direct
75844-115-72LFWEC582266-75844-115-72LF-ND$64.28400Direct
451-10-272-00-004101Preci-Dip0451-10-272-00-004101-ND$179.49180Similar
451-80-272-00-004101Preci-Dip0451-80-272-00-004101-ND$83.70725Similar
892-70-072-10-003101Preci-Dip0892-70-072-10-003101-ND$34.74108Similar
Obsolete
This product is no longer manufactured. View Substitutes