Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


75844-101-10LF | |
|---|---|
DigiKey Part Number | 75844-101-10LF-ND |
Manufacturer | |
Manufacturer Product Number | 75844-101-10LF |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75844-101-10LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.225" (5.72mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.425" (10.80mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0879140001 | Molex | 0 | 0879140001-ND | $1.07673 | Similar |
| 0879141026 | Molex | 1,083 | WM23648-ND | $1.18000 | Similar |
| 450-80-210-00-001101 | Preci-Dip | 0 | 450-80-210-00-001101-ND | $1.48749 | Similar |
| 450-80-210-00-013101 | Preci-Dip | 0 | 450-80-210-00-013101-ND | $1.56256 | Similar |
| MTLW-105-07-F-D-230 | Samtec Inc. | 0 | MTLW-105-07-F-D-230-ND | $2.29000 | Similar |








