
75401-001LF | |
|---|---|
DigiKey Part Number | 609-75401-001LFTR-ND - Tape & Reel (TR) 609-75401-001LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 75401-001LF |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | 0.025" (0.64mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.345" (8.76mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.11900 | $41.19 |
| 25 | $3.85760 | $96.44 |
| 50 | $3.67340 | $183.67 |
| 100 | $3.49820 | $349.82 |
| 250 | $3.27872 | $819.68 |
| 500 | $3.12204 | $1,561.02 |
| 1,000 | $2.97289 | $2,972.89 |
| 2,500 | $2.78669 | $6,966.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $2.48765 | $31,095.62 |
| 25,000 | $2.36901 | $59,225.25 |

