
67096-004LF | |
|---|---|
DigiKey Part Number | 67096-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 67096-004LF |
Description | CONN HSG 4POS 2.54MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Obsolete | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |

