Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


75160-102R03LF | |
|---|---|
DigiKey Part Number | 75160-102R03LF-ND |
Manufacturer | |
Manufacturer Product Number | 75160-102R03LF |
Description | CONN HEADER VERT 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75160-102R03LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTLW-103-07-G-S-230 | Samtec Inc. | 2,398 | SAM11546-ND | $6.41000 | Similar |
| TS-103-G-A-1 | Samtec Inc. | 0 | 612-TS-103-G-A-1-ND | $10.61000 | Similar |
| TS-103-G-AA | Samtec Inc. | 0 | 612-TS-103-G-AA-ND | $8.63000 | Similar |
| TS-103-T-A-1 | Samtec Inc. | 0 | 612-TS-103-T-A-1-ND | $5.59000 | Similar |
| TSW-103-07-L-S | Samtec Inc. | 5,422 | SAM1031-03-ND | $4.69000 | Similar |








