30 Connector Header, Male Pins Through Hole Natural, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Connector Header, Male Pins Through Hole Natural, White
74741-101LF
74741-101LF

74741-101LF

DigiKey Part Number
609-6136-ND
Manufacturer
Manufacturer Product Number
74741-101LF
Description
CONN HEADER 30POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Connector Header, Male Pins Through Hole Natural, White
Datasheet
 Datasheet
EDA/CAD Models
74741-101LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Natural, White
Number of Positions
30
Current Rating (Amps)
1A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.079" (2.00mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,398
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$40.20000$40.20
10$34.12700$341.27
48$30.54792$1,466.30
96$29.08958$2,792.60
144$28.26826$4,070.63
288$26.91941$7,752.79
528$25.79278$13,618.59
1,008$24.64313$24,840.28
2,544$23.08658$58,732.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.