
74626-11S0RPLF | |
|---|---|
DigiKey Part Number | 74626-11S0RPLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74626-11S0RPLF |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 74626-11S0RPLF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Reverse Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.72963 | $34,918.52 |

