36 Connector Header, Male Pins Through Hole Natural High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73993-101LF

DigiKey Part Number
73993-101LF-ND
Manufacturer
Manufacturer Product Number
73993-101LF
Description
CONN HEADER HIGH SPEED 36POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 Connector Header, Male Pins Through Hole Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
73993-101LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Layout, Typical
30 Signal, 6 Ground
Packaging
Tube
Features
Shielded
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
High Speed
Color
Natural
Number of Positions
36
Current Rating (Amps)
1A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.079" (2.00mm)
Operating Temperature
-55°C ~ 105°C
Number of Rows
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 552 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
384$27.77346$10,665.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

552In Stock
Ships from WEC