cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73942-1004LF

DigiKey Part Number
73942-1004LF-ND
Manufacturer
Manufacturer Product Number
73942-1004LF
Description
CONN RCPT 150POS EDGE MNT
Customer Reference
Detailed Description
150 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
73942-1004LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
30
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Lock, Spacer
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable