cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7334L2635F04LF

DigiKey Part Number
7334L2635F04LF-ND
Manufacturer
Manufacturer Product Number
7334L2635F04LF
Description
CONN SMART CARD R/A PCB
Customer Reference
Detailed Description
18 (16 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Smart Card
Number of Positions
18 (16 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Through Hole, Right Angle
Features
Board Guide, Board Lock, Switch
Height Above Board
0.299" (7.60mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.