



73334-111LF | |
---|---|
DigiKey Part Number | 609-4804-2-ND - Tape & Reel (TR) 609-4804-1-ND - Cut Tape (CT) 609-4804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73334-111LF |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 73334-111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.39000 | $18.39 |
10 | $15.60900 | $156.09 |
25 | $14.62880 | $365.72 |
50 | $13.92920 | $696.46 |
100 | $13.26400 | $1,326.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
230 | $12.50609 | $2,876.40 |
460 | $11.90898 | $5,478.13 |
690 | $11.57310 | $7,985.44 |
1,150 | $11.16360 | $12,838.14 |
1,610 | $10.90181 | $17,551.91 |
2,300 | $10.63110 | $24,451.53 |
5,750 | $9.96618 | $57,305.53 |