



72479-1111LF | |
---|---|
DigiKey Part Number | 609-3199-ND |
Manufacturer | |
Manufacturer Product Number | 72479-1111LF |
Description | CONN RCPT 60POS FREE HANGING |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 72479-1111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Layout, Typical | - | |
Features | Latch Fingers | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.36000 | $115.36 |
10 | $98.07200 | $980.72 |
25 | $91.92720 | $2,298.18 |
50 | $87.53920 | $4,376.96 |
100 | $83.36220 | $8,336.22 |
300 | $77.14890 | $23,144.67 |
500 | $74.42090 | $37,210.45 |
1,000 | $70.87325 | $70,873.25 |