
71600-634LF | |
|---|---|
DigiKey Part Number | 609-3072-ND |
Manufacturer | |
Manufacturer Product Number | 71600-634LF |
Description | CONN RCPT 34P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-634LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 12 | $16.77833 | $201.34 |
| 36 | $15.52278 | $558.82 |
| 60 | $14.97267 | $898.36 |
| 108 | $14.36398 | $1,551.31 |
| 252 | $13.53024 | $3,409.62 |
| 504 | $12.88427 | $6,493.67 |
| 1,008 | $12.26937 | $12,367.52 |
| 2,508 | $11.91403 | $29,880.39 |




