
71600-214LF | |
---|---|
DigiKey Part Number | 609-5959-ND |
Manufacturer | |
Manufacturer Product Number | 71600-214LF |
Description | CONN RCPT 14P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-214LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $11.10100 | $111.01 |
25 | $10.40160 | $260.04 |
50 | $9.90580 | $495.29 |
100 | $9.43200 | $943.20 |
468 | $8.45838 | $3,958.52 |
936 | $8.05458 | $7,539.09 |
1,404 | $7.82747 | $10,989.77 |
2,808 | $7.45406 | $20,931.00 |