
7111S1615A02LF | |
|---|---|
DigiKey Part Number | 609-6130-2-ND - Tape & Reel (TR) 609-6130-1-ND - Cut Tape (CT) 609-6130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7111S1615A02LF |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7111S1615A02LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.146" (3.70mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $15.74400 | $157.44 |
| 25 | $14.75600 | $368.90 |
| 50 | $14.05220 | $702.61 |
| 100 | $13.38050 | $1,338.05 |
| 250 | $12.54208 | $3,135.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.94338 | $5,971.69 |
| 1,000 | $11.37346 | $11,373.46 |
| 1,500 | $11.05282 | $16,579.23 |
| 2,500 | $10.66180 | $26,654.50 |
| 3,500 | $10.41187 | $36,441.54 |
| 5,000 | $10.15339 | $50,766.95 |

