cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70236-143

DigiKey Part Number
70236-143-ND
Manufacturer
Manufacturer Product Number
70236-143
Description
PF MALE POWER LCP 12MM
Customer Reference
Detailed Description
8 Connector Header, Male Blades Through Hole Natural Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
8 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable