



70236-103LF | |
|---|---|
DigiKey Part Number | 609-6100-ND |
Manufacturer | |
Manufacturer Product Number | 70236-103LF |
Description | CONN HEADER BLADE PWR 8POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Blades Through Hole Natural, White Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 70236-103LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 8 Power |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Natural, White |
Connector Style Blade Power | Current Rating (Amps) 3A |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.71000 | $39.71 |
| 10 | $33.72500 | $337.25 |
| 48 | $30.18667 | $1,448.96 |
| 96 | $28.74438 | $2,759.46 |
| 144 | $27.93313 | $4,022.37 |
| 288 | $26.59997 | $7,660.79 |
| 528 | $25.48680 | $13,457.03 |
| 1,008 | $24.35089 | $24,545.70 |
| 2,544 | $22.81266 | $58,035.41 |

