70233-1xxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70233-115LF

DigiKey Part Number
609-70233-115LF-ND
Manufacturer
Manufacturer Product Number
70233-115LF
Description
CONN HEADER 48POS PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 Connector Header, Male Pins Through Hole Natural, White
Datasheet
 Datasheet
EDA/CAD Models
70233-115LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$35.05000$35.05
24$27.99583$671.90
48$26.65813$1,279.59
72$25.90597$1,865.23
120$24.98900$2,998.68
264$23.63625$6,239.97
504$22.58242$11,381.54
1,008$21.50530$21,677.34
2,520$20.16028$50,803.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.