69830-024 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $8.17548
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69830-024

DigiKey Part Number
69830-024-ND
Manufacturer
Manufacturer Product Number
69830-024
Description
CONN DIP HDR IDC 24POS VERT
Customer Reference
Detailed Description
24 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
24
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
150.0µin (3.81µm)
Color
Blue
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes