
69830-018LF | |
---|---|
DigiKey Part Number | 69830-018LF-ND |
Manufacturer | |
Manufacturer Product Number | 69830-018LF |
Description | CONN DIP HDR IDC 18POS VERT |
Customer Reference | |
Detailed Description | 18 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 69830-018LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 18 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |