69255-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 6,073
Unit Price: $17.43000
Datasheet

Similar


Molex
In Stock: 2,143
Unit Price: $42.51000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,154
Unit Price: $16.77000
Datasheet
Image for 69255-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69255-001

DigiKey Part Number
69255-001-ND
Manufacturer
Manufacturer Product Number
69255-001
Description
CONN MOD JACK 8P8C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (FCI)
Ratings
Cat3
Series
Features
Board Guide, Panel Stops
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
5.00µin (0.127µm)
Number of Rows
1
Housing Material
Polyethylene Terephthalate (PET), Polyester
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Orientation
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
69255-001LFAmphenol CS (FCI)6,073609-1053-ND$17.43000Direct
0855075002Molex2,143WM8600-ND$42.51000Similar
5520259-4TE Connectivity AMP Connectors3,154A31412-ND$16.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes