69192-516H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 303
Unit Price: $11.28000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $14.08000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $17.04000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $14.08000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $14.08000
Datasheet

Similar


3M
In Stock: 777
Unit Price: $14.08000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $20.82679
Datasheet

Similar


Samtec Inc.
In Stock: 2,386
Unit Price: $16.96000
Datasheet

Similar


Samtec Inc.
In Stock: 303
Unit Price: $11.94000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.73000
Datasheet

Similar


Samtec Inc.
In Stock: 277
Unit Price: $17.62000
Datasheet

Similar


WEC
In Stock: 1,555
Unit Price: $8.87000
Datasheet
69192-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69192-xxx
Mezzselect Tool - Another Geek Moment

69192-516H

DigiKey Part Number
69192-516H-ND
Manufacturer
Manufacturer Product Number
69192-516H
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69192-516H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes