69192-206 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $13.37949
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $100.40090
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $8.58579
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $96.71956
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $8.52064
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $4.87341
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $4.99057
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $9.20690
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.62000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.72000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.72000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.72000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $18.31000
Datasheet
69192-x06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69192-x06
Mezzselect Tool - Another Geek Moment

69192-206

DigiKey Part Number
69192-206-ND
Manufacturer
Manufacturer Product Number
69192-206
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69192-206 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes