
69190-403HLF | |
|---|---|
DigiKey Part Number | 609-4728-ND |
Manufacturer | |
Manufacturer Product Number | 69190-403HLF |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69190-403HLF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 130°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Press-Fit, Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTSW-103-07-S-S | Samtec Inc. | 1,506 | SAM10536-ND | $2.88000 | Similar |
| MTLW-103-07-G-S-230 | Samtec Inc. | 1,799 | SAM11546-ND | $6.41000 | Similar |
| MTLW-103-07-G-S-250 | Samtec Inc. | 0 | MTLW-103-07-G-S-250-ND | $6.41000 | Similar |
| MTLW-103-07-L-S-236 | Samtec Inc. | 0 | MTLW-103-07-L-S-236-ND | $5.34000 | Similar |
| MTLW-103-08-G-S-233 | Samtec Inc. | 0 | MTLW-103-08-G-S-233-ND | $6.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.63600 | $16.36 |
| 100 | $1.39110 | $139.11 |
| 500 | $1.24112 | $620.56 |
| 4,000 | $1.07161 | $4,286.44 |
| 8,000 | $1.02044 | $8,163.52 |
| 12,000 | $0.99166 | $11,899.92 |








