
69176-024LF | |
|---|---|
DigiKey Part Number | 609-2389-ND |
Manufacturer | |
Manufacturer Product Number | 69176-024LF |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69176-024LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $22.08300 | $220.83 |
| 25 | $20.69520 | $517.38 |
| 50 | $19.70700 | $985.35 |
| 100 | $18.76560 | $1,876.56 |
| 250 | $17.59040 | $4,397.60 |
| 500 | $16.75098 | $8,375.49 |
| 1,000 | $15.95177 | $15,951.77 |
| 2,500 | $14.95389 | $37,384.72 |







