
68786-103LF | |
---|---|
DigiKey Part Number | 68786-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 68786-103LF |
Description | HEADER BERGSTIK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 68786-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.57100 | $17,130.00 |