Image for 68710-524 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68710-524

DigiKey Part Number
68710-524-ND
Manufacturer
Manufacturer Product Number
68710-524
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.160" (4.06mm)
Overall Contact Length
0.625" (15.88mm)
Insulation Height
0.640" (16.26mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze Alloy
Insulation Material
Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.