68710-170 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 375
Unit Price: $78.19000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 619
Unit Price: $25.40000
Datasheet
Image for 68710-170 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68710-170

DigiKey Part Number
68710-170-ND
Manufacturer
Manufacturer Product Number
68710-170
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit, Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.160" (4.06mm)
Part Status
Obsolete
Overall Contact Length
0.625" (15.88mm)
Connector Type
Insulation Height
0.640" (16.26mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze Alloy
Row Spacing - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Features
Keying Slot, Mounting Flange
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Blue
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658694-3TE Connectivity AMP Connectors375AHA40B-ND$78.19000Similar
1658694-6TE Connectivity AMP Connectors619AHA10B-ND$25.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes