Similar


68691-536H | |
|---|---|
DigiKey Part Number | 68691-536H-ND |
Manufacturer | |
Manufacturer Product Number | 68691-536H |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68691-536H Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.538" (13.67mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2336-6221-TG | 3M | 0 | 3M156421-36-ND | $21.05000 | Similar |
| PBC18DFAN | Sullins Connector Solutions | 0 | S2211E-18-ND | $18.83000 | Similar |
| PBC18DFBN | Sullins Connector Solutions | 0 | S2221E-18-ND | $26.31000 | Similar |
| PBC18DFCN | Sullins Connector Solutions | 0 | S2231E-18-ND | $27.95000 | Similar |
| PBC18DFDN | Sullins Connector Solutions | 0 | S2241E-18-ND | $29.68000 | Similar |














