68691-416 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 1,155
Unit Price: $8.87000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 316
Unit Price: $11.99000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $12.64000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $13.38000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1
Unit Price: $16.01000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 945
Unit Price: $7.47000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $10.10000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $10.76000
Datasheet
68691-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68691-416

DigiKey Part Number
609-68691-416-ND
Manufacturer
Manufacturer Product Number
68691-416
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes