68683-415 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $122.56300
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $142.63580
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $136.34558
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $121.70680
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $135.98481
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $107.36180
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $104.67308
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $127.58280
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $40.09000
Datasheet
Mezzselect Tool - Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68683-415

DigiKey Part Number
68683-415-ND
Manufacturer
Manufacturer Product Number
68683-415
Description
CONN RCPT 30POS .100" DBL TIN
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
68683-415 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
1000V
Applications
Automotive, General Purpose, Industrial, Telecommunications
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable