

68602-408HLF | |
|---|---|
DigiKey Part Number | 609-3380-ND |
Manufacturer | |
Manufacturer Product Number | 68602-408HLF |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68602-408HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bag | Overall Contact Length 0.480" (12.19mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 826942-4 | TE Connectivity AMP Connectors | 1,415 | A122661-ND | $1.28000 | Similar |
| PBC04DABN | Sullins Connector Solutions | 816 | S2021E-04-ND | $1.22000 | Similar |
| PBC04DADN | Sullins Connector Solutions | 299 | S2041E-04-ND | $1.57000 | Similar |
| PBC04DAEN | Sullins Connector Solutions | 673 | S2051E-04-ND | $1.65000 | Similar |
| PBC04DAHN | Sullins Connector Solutions | 329 | S2081E-04-ND | $2.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.07800 | $40.78 |
| 100 | $3.46780 | $346.78 |
| 500 | $3.09506 | $1,547.53 |
| 1,600 | $2.85101 | $4,561.62 |
| 6,400 | $2.58534 | $16,546.18 |
| 11,200 | $2.48531 | $27,835.47 |





