10136653-03GLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5,242
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 4,510
Unit Price: $0.82000
Datasheet
MFG_10136653-03GLF.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136653-03GLF

DigiKey Part Number
609-10136653-03GLF-ND
Manufacturer
Manufacturer Product Number
10136653-03GLF
Description
CONN RCPT HSG 3POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10136653-03GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
15,000$0.68657$10,298.55

Other Suppliers on DigiKey

15,000In Stock
Ships from WEC