cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68343-002LF

DigiKey Part Number
68343-002LF-ND
Manufacturer
Manufacturer Product Number
68343-002LF
Description
CONN HSG 21POS 2.54MM
Customer Reference
Detailed Description
21 Rectangular Connectors - Housings Gray 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Contact Type
-
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
3
Row Spacing
0.100" (2.54mm)
Mounting Type
Panel Mount
Contact Termination
-
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.