Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


68002-104HLF | |
|---|---|
DigiKey Part Number | 609-3290-ND |
Manufacturer | |
Manufacturer Product Number | 68002-104HLF |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68002-104HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bag | Overall Contact Length 0.480" (12.19mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-104-00-013101 | Preci-Dip | 0 | 350-10-104-00-013101-ND | $7.36907 | Similar |
| 350-10-104-01-666101 | Preci-Dip | 0 | 350-10-104-01-666101-ND | $8.04719 | Similar |
| 350-80-104-00-013101 | Preci-Dip | 0 | 350-80-104-00-013101-ND | $3.58335 | Similar |
| 350-80-104-01-666101 | Preci-Dip | 0 | 350-80-104-01-666101-ND | $3.94291 | Similar |
| 800-80-004-10-001101 | Preci-Dip | 0 | 800-80-004-10-001101-ND | $3.52084 | Similar |












