
10129413-035LF | |
---|---|
DigiKey Part Number | 609-10129413-035LF-ND |
Manufacturer | |
Manufacturer Product Number | 10129413-035LF |
Description | CONN PWRBLADE+ PMT CABLE HD-HSG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10129413-035LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 36 (32 + 4 Power) | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Mating Guide | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $82.60760 | $24,782.28 |